TLV320DAC32IRHBT

TLV320DAC32IRHBT
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.760 руб.
от 25 шт.669 руб.
от 100 шт.542.09 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006075414
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Data Acquisition - ADCs/DACs - Special Purpose
DAC 24 b 96k IВІC, Serial 32-VQFN (5x5)

Технические параметры

Base Product Number TLV320 ->
Data Interface IВІC, Serial
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Channels 2
Operating Temperature -40В°C ~ 85В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 32-VFQFN Exposed Pad
REACH Status REACH Unaffected
Resolution (Bits) 24 b
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 96k
Supplier Device Package 32-VQFN (5x5)
Type DAC
Voltage - Supply 1.8V, 3.3V
Voltage Supply Source Analog and Digital
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Clock Frequency: 512 kHz to 50 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Number of DAC Outputs: 4 Output
Number of DACs: 2 DAC
Operating Supply Current: 3.99 mA
Operating Supply Voltage: 1.1 V to 3.6 V, 2.7 V to 3.6 V
Output Power: 500 mW
Package / Case: VQFN-32
Pd - Power Dissipation: 1.82 W
Power Consumption: 18 mW
Product Category: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Product: Audio DACs
Resolution: 24 bit
Sampling Rate: 96 kS/s
Series: TLV320DAC32
SNR - Signal to Noise Ratio: 95 dB
Subcategory: Audio ICs
THD plus Noise: 0.02%

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем