SKY12239-11-EVB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 500 руб.
1 шт.
на сумму 27 500 руб.
Плати частями
от 6 875 руб. × 4 платежа
от 6 875 руб. × 4 платежа
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
SKY12239-11 Evaluation Board Skyworks Solutions Inc. SKY12239-11 Evaluation Board is used to test the performance of the SKY12239-11 variable attenuator. The SKY12239-11 is a voltage-controlled variable attenuator from the Skyworks series of broadband, flat attenuation, high third-order input intercept point (IIP3) components. The device has been designed to operate over the 10MHz to the 1.5GHz frequency band. The SKY12239-11 is specifically optimized for use as a wide dynamic range, low distortion attenuator.
Технические параметры
ECCN | 3B992 |
For Use With/Related Products | SKY12239-11 |
Frequency | 10MHz ~ 1.5GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Supplied Contents | Board(s) |
Type | Attenuator |
Brand: | Skyworks Solutions, Inc. |
Description/Function: | Evaluates the SKY12239-11 voltage-controlled variable attenuator |
Factory Pack Quantity: | 1 |
Frequency: | 10 MHz to 1.5 GHz |
Manufacturer: | Skyworks |
Operating Supply Voltage: | 2.7 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SKY12239-11 |
Type: | Attenuator |
Техническая документация
Datasheet
pdf, 1253 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.