DC1998A

DC1998A
Изображения служат только для ознакомления,
см. техническую документацию
42 170 руб.
1 шт. на сумму 42 170 руб.
Плати частями
от 10 544 руб. × 4 платежа
Номенклатурный номер: 8006082285
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LTC3892 - DC / DC, Step Down 2, оценочная плата неизолированных выходов

Технические параметры

Board Type Fully Populated
Current - Output 5A, 8A
ECCN EAR99
Frequency - Switching 200kHz
HTSUS 8473.30.1180
Main Purpose DC/DC, Step Down
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 2, Non-Isolated
Package Box
Regulator Topology Buck
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Utilized IC / Part LTC3892
Voltage - Input 6V ~ 60V
Voltage - Output 5V, 12V
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 6 V to 60 V
Manufacturer: Analog Devices Inc.
Output Current: 5 A, 8 A
Output Voltage: 5 V, 12 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LTC3892
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC3892
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 1333 КБ
Datasheet DC1998A
pdf, 311 КБ