BOOST-CCEMADAPTER
![Фото 1/3 BOOST-CCEMADAPTER](https://static.chipdip.ru/lib/939/DOC007939826.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/535/DOC030535859.jpg)
![](https://static.chipdip.ru/lib/898/DOC044898644.jpg)
6 290 руб.
1 шт.
на сумму 6 290 руб.
Плати частями
от 1 574 руб. × 4 платежа
от 1 574 руб. × 4 платежа
Описание
RF/IF and RFID\RF Accessories
BoosterPacksBoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.
Технические параметры
Accessory Type | Interface Board |
Base Product Number | CCEMADAPTER -> |
ECCN | EAR99 |
For Use With/Related Products | LaunchPadв„ў |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH info available upon request |
RoHS Status | Not applicable |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | CC1101EM, CC1120EM, CC2500EM, CC2520EM |
Interface Type: | SPI, USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Adapter Boards |
Subcategory: | Embedded Solutions |
Tradename: | BoosterPack |
Classification | Adapter Board |
Featured Device | CCEMADAPTER |
For Use With | CC2564, CC2564MODA |
Kit Classification | Adapter Board |
Kit Name | EM Adapter Board |
Техническая документация
Datasheet
pdf, 1215 КБ
Адаптеры для программирования микросхем 2014
pdf, 419 КБ