AD8351ARMZ
![Фото 1/2 AD8351ARMZ](https://static.chipdip.ru/lib/340/DOC001340327.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167159.jpg)
2 510 руб.
от 10 шт. —
2 170 руб.
от 50 шт. —
1 840 руб.
от 100 шт. —
1 539.65 руб.
1 шт.
на сумму 2 510 руб.
Плати частями
от 629 руб. × 4 платежа
от 629 руб. × 4 платежа
Описание
RF/IF and RFID\RF Amplifiers
РЧ-усилитель IC общего назначения 0 Гц ~ 2,2 ГГц 10-MSOP
Технические параметры
Base Product Number | AD8351 -> |
Current - Supply | 28mA ~ 32mA |
ECCN | EAR99 |
Frequency | 0Hz ~ 2.2GHz |
Gain | 26dB |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
P1dB | 13.5dBm |
Package | Tube |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RF Type | General Purpose |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 10-MSOP |
Test Frequency | 10MHz |
Voltage - Supply | 3V ~ 5.5V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Manufacturer Type | Differential Amplifier |
Number of Channels per Chip | 1 |
Typical 3dB Bandwidth (MHz) | 3000 |
Typical Power Gain (dB) | 26(Max) |
Typical Output Power (dBm) | 13@240MHz |
Typical Output Intercept Point (dBm) | 27@240MHz |
Maximum Reverse Isolation (dB) | 67(Typ)@70MHz |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 320 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Standard Package Name | SOP |
Supplier Package | MSOP |
Pin Count | 10 |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 10 |
Lead Shape | Gull-wing |
Amplifier Type | VGA |
Brand | Analog Devices |
Factory Pack Quantity | 50 |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 28 mA |
Operating Supply Voltage | 5 V |
Pd - Power Dissipation | 320 mW |
Product | Variable Gain Amplifiers |
Product Category | RF Amplifier |
RoHS | Details |
Series | AD8351 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Unit Weight | 0.002222 oz |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Operating Temperature - (??C) | -40~85 |
Typical Output Power Range - (dBm) | 10 to 15 |
Typical Power Gain - (dB) | 26(Max) |
Вес, г | 0.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем