DC2719A
![DC2719A](https://static.chipdip.ru/lib/660/DOC029660537.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
84 530 руб.
1 шт.
на сумму 84 530 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LT8708/LT8708-1 80V VIN and VOUT Synchronous 4-Switch Buck-Boost DC/DC Controller with Flexible Bidirectional Capability
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 96.7|97.2|97.6 |
EU RoHS | Compliant |
Input Voltage Range | 10.5VDC to 25VDC |
Number of Outputs | 1 |
Output Current (mA) | 40000 |
Output Voltage Range (VDC) | 14.5(Typ) |
Part Status | Active |
PPAP | No |
Supported Device | LT8708/LT8708-1 |
Supported Device Technology | DC to DC Controller |
Switching Frequency (kHz) | 120 |
Type | Demonstration Circuit |
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Input Voltage: | 14.5 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 40 A |
Output Voltage: | 14.5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8708EUHG, LT8708EUHG-1 |
Type: | Switching Controller |