EV-ADF4156SD1Z
![Фото 1/2 EV-ADF4156SD1Z](https://static.chipdip.ru/lib/759/DOC007759209.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/633/DOC027633372.jpg)
44 820 руб.
1 шт.
на сумму 44 820 руб.
Плати частями
от 11 205 руб. × 4 платежа
от 11 205 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Плата для оценки синхронизации синтезатора частот ADF4156
Технические параметры
Base Product Number | ADF4156 -> |
ECCN | 5A991B1 |
Embedded | No |
Function | Frequency Synthesizer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Single Fractional-N PLL |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | 6.2GHz |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | ADF4156 |
Video File | PLL Frequency Planning for Spurious Signal Elimina |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | EVAL-SDP-CS1Z |
Frequency: | 6.2 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 26 mA |
Operating Supply Voltage: | 6 V to 12 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | ADF4156 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADF4156 |
Type: | PLL Synthesizers/Multipliers/Dividers |
Техническая документация
Datasheet
pdf, 424 КБ
Datasheet EV-ADF4156SD1Z
pdf, 1362 КБ