1-66400-0

Фото 1/2 1-66400-0
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006093647
Бренд: TE Connectivity

Описание

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

Технические параметры

Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Contact Size: 16
Contact Type: Stamped and Formed
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Standard Circular Contacts
Product Type: Standard Circular Contacts
Product: Contacts
Series: Multimate Type III+
Subcategory: Circular Connectors
Termination Style: Crimp
Tradename: Multimate
Wire Gauge: 24 AWG to 20 AWG
Contact Plating Lead, Tin
Contact Size 20
For Use With CPC Connectors
Gender Male
Series Type III+
Wire Size 24 → 20 AWG

Техническая документация

Datasheet
pdf, 409 КБ
Datasheet
pdf, 120 КБ
Datasheet
pdf, 127 КБ