2292055-1

2292055-1
Изображения служат только для ознакомления,
см. техническую документацию
2 130 руб.
от 10 шт.1 810 руб.
от 25 шт.1 760 руб.
от 50 шт.1 577.71 руб.
1 шт. на сумму 2 130 руб.
Плати частями
от 534 руб. × 4 платежа
Номенклатурный номер: 8006098412
Бренд: TE Connectivity

Описание

Sliver Internal Cabled Interconnect Solution

TE Connectivity's Sliver Internal Cabled Interconnect Solution is designed to be a flexible solution for making internal I/O connections on the board, up to 25Gbps. TE Sliver connectors serve many applications, data rates, and protocols (PCI Express, SAS, and Ethernet). With a 0.6mm contact pitch, Sliver connectors are super slim, allowing designers to fit more inside the box. The series includes a highly robust metal housing design on the connector cage. An active latch on the housing provides additional connection security. These connectors reach up to 25Gbps speed with the use of TE high-speed cable.

Технические параметры

Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 900 mA
Factory Pack Quantity: Factory Pack Quantity: 350
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Positions: 50 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 0.6 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Plugs
Series: Sliver
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder

Техническая документация

Datasheet
pdf, 316 КБ