G6E-134PL-ST-US-DC5
![G6E-134PL-ST-US-DC5](https://static.chipdip.ru/lib/840/DOC006840157.jpg)
см. техническую документацию
от 339 руб. × 4 платежа
Описание
The Omron G6E series are through hole signal relays. These electromechanical signal relays are standard subminiature, high sensitive and single pole switching relay. It offers Impulse withstand voltage of 1500V and meets FCC requirements. These relays are used in applications such as telecommunication, security, medical and test & measurement equipment.
• Single side stable, single winding latching and double winding latching
• SPDT contact configuration
• Bifurcated crossbar Ag (Au-Alloy) contact
• UL and CSA standard approved
• Selectable DC coil voltage of 5VDC, 6DC, 9VDC, 12VDC, 24VDC, 48VDC
• Maximum switching capacity of 3A at 250VAC, 220VDC
• Stick packing employed in consideration of supporting automatic implementation
• Plastic sealed model that allows automatic soldering
• Ultrasonically cleanable models are also available
Технические параметры
Клеммы Реле | Пайка |
Конфигурация Контакта | SPDT |
Линейка Продукции | Серия G6E |
Материал Контакта | Серебро |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VDC | 30В |
Тип Катушки | Без Защелки |
Ток Контакта | 2А |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.