MMO62-16IO6
![Фото 1/2 MMO62-16IO6](https://static.chipdip.ru/lib/550/DOC021550577.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/307/DOC006307507.jpg)
8 880 руб.
от 10 шт. —
7 150 руб.
1 шт.
на сумму 8 880 руб.
Плати частями
от 2 220 руб. × 4 платежа
от 2 220 руб. × 4 платежа
Описание
A range of AC power control thyristor modules from IXYS. The modules contain two back-to-back thyristors allowing full-wave AC power control.
Технические параметры
Brand: | IXYS |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gate Trigger Current - Igt: | 100 mA |
Holding Current Ih Max: | 100 mA |
Manufacturer: | IXYS |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Screw Mount |
Package / Case: | SOT-227B |
Packaging: | Tube |
Product Category: | Discrete Semiconductor Modules |
Product Type: | Discrete Semiconductor Modules |
Product: | Power Semiconductor Modules |
Series: | MMO62 |
Subcategory: | Discrete Semiconductor Modules |
Technology: | Si |
Type: | AC Controller |
Vf - Forward Voltage: | 1.6 V |
Vr - Reverse Voltage: | 1.6 kV |
Maximum Gate Trigger Current | 150mA |
Maximum Gate Trigger Voltage | 1.6V |
Maximum Holding Current | 100mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-227B |
Pin Count | 4 |
Rated Average On-State Current | 30A |
Repetitive Peak Forward Blocking Voltage | 1600V |
Repetitive Peak Reverse Voltage | 1600V |
Surge Current Rating | 430A |
Thyristor Type | SCR |
Вес, г | 30 |