T4133012081-000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 850 руб.
от 10 шт. —
3 280 руб.
от 25 шт. —
2 980 руб.
от 50 шт. —
2 864.88 руб.
1 шт.
на сумму 3 850 руб.
Плати частями
от 964 руб. × 4 платежа
от 964 руб. × 4 платежа
Описание
M12 PCB-Panel 8- & 12-Pin Connectors
TE Connectivity's M12 PCB-Panel 8- and 12-Pin Connectors offer a IP67 rating, a 1.5 to 2.0A rated current, and a 30V AC/DC voltage rating. M12 PCB-Panel Connectors feature a compact design, plug-and-play mating for easy and fast installation, and are available for 8 and 12 positions. TE Connectivity M12 PCB-Panel Connectors are ideal for machinery, vision systems, and automation integration applications and operate within a -40°C to +85°C operating temperature.
TE Connectivity's M12 PCB-Panel 8- and 12-Pin Connectors offer a IP67 rating, a 1.5 to 2.0A rated current, and a 30V AC/DC voltage rating. M12 PCB-Panel Connectors feature a compact design, plug-and-play mating for easy and fast installation, and are available for 8 and 12 positions. TE Connectivity M12 PCB-Panel Connectors are ideal for machinery, vision systems, and automation integration applications and operate within a -40°C to +85°C operating temperature.
Технические параметры
Plug/Socket | Гнездо |
Voltage Rating | 30,0 В |
Размер разъема | M12 |
Contact Material | Медь |
Brand | TE Connectivity |
Mating Type | С ключом |
Pole Format | 8P |
Contact Gender | Внутренний |
Степень защиты | IP67 |
Housing Material | Нейлон |
Termination Method | Припой |
Current Rating | 2.0A |
Тип монтажа | Монтаж на панель |
Количество контактов | 8 |
Shell Size | 18 |
Brand: | TE Connectivity |
Coding: | A Coded |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
Housing Material: | Polyamide(PA) |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | TE Connectivity |
Mounting Style: | Panel, Front |
Number of Contacts: | 8 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Series: | M12 |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Style: | Solder Cup |
Thread Size: | M12 |
Type: | Straight |
Voltage Rating: | 30 VAC, 30 VDC |