RQ5E040AJTCL
![RQ5E040AJTCL](https://static.chipdip.ru/lib/506/DOC016506046.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7342 шт., срок 6-8 недель
110 руб.
Мин. кол-во для заказа 2 шт.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Low-Gate Drive Voltage MOSFETs
ROHM Low-Gate Drive Voltage MOSFETs have a wide drive type of 0.9 volts to 10 volts. This wide drive type range offers support for applications ranging from a small signal to high power. These MOSFETs come in a wide choice of sizes that are as small as the microminiature package (0604 sizes). This variety of sizes help to contribute to area space saving in an application. These MOSFETs offer superior high-speed switching and low On-Resistance.
ROHM Low-Gate Drive Voltage MOSFETs have a wide drive type of 0.9 volts to 10 volts. This wide drive type range offers support for applications ranging from a small signal to high power. These MOSFETs come in a wide choice of sizes that are as small as the microminiature package (0604 sizes). This variety of sizes help to contribute to area space saving in an application. These MOSFETs offer superior high-speed switching and low On-Resistance.
Технические параметры
Brand: | ROHM Semiconductor |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 5.7 ns |
Id - Continuous Drain Current: | 4 A |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-346-3 |
Part # Aliases: | RQ5E040AJ |
Pd - Power Dissipation: | 1 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 4.3 nC |
Rds On - Drain-Source Resistance: | 27 mOhms |
Rise Time: | 5.9 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 26 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -12 V, +12 V |
Vgs th - Gate-Source Threshold Voltage: | 500 mV |
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.