0026604040

Фото 1/6 0026604040
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.120 руб.
от 100 шт.82 руб.
от 1000 шт.56.33 руб.
2 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006102896
Бренд: Molex

Описание

Описание Гнездо, провод-плата, "папа", KK 396, 3,96мм, PIN: 4, THT, 7А, 250В Характеристики
Категория Разъем

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Wire to Board
Gender HDR
Number of Contacts 4
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 3.96
Body Orientation Straight
Maximum Current Rating (A) 7/Contact
Maximum Voltage Rating 250V
Maximum Contact Resistance (mOhm) 6
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 80
Mating Cycle (Cycles) 25
Packaging Bag
Product Weight (g) 1.496
Product Length (mm) 15.7
Product Depth (mm) 10.01
Product Height (mm) 14.73
Tradename KK®
Mounting Through Hole
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 7.0A
Mounting Type Through Hole
Pitch 3.96mm
Series KK 396
Shrouded/Unshrouded Unshrouded
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 10350
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26604040 41791-0004 26-60-4040-PB 0026604040
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41791
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Shrouded
Voltage Rating: 250 V
Rad Hard No

Техническая документация

Datasheet
pdf, 54 КБ
Datasheet
pdf, 54 КБ
Datasheet
pdf, 31 КБ
Datasheet 26-61-4080
pdf, 276 КБ
Документация
pdf, 47 КБ