MLF2012A3R9JT000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7641 шт., срок 6-8 недель
61 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
50 руб.
от 25 шт. —
46 руб.
от 50 шт. —
36.59 руб.
3 шт.
на сумму 183 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
MLF Fixed Inductors
TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.
TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.
Технические параметры
Максимальный постоянный ток, мА | 30 |
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 3.9 uH |
Manufacturer: | TDK |
Maximum DC Current: | 30 mA |
Maximum DC Resistance: | 650 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | MLF2012A3R9JT000 MLF2012A3R9J |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 45 |
Self Resonant Frequency: | 80 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 10 MHz |
Tolerance: | 5% |
Type: | Multilayer |
Техническая документация
Datasheet
pdf, 304 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.