1-284507-2

1-284507-2
Изображения служат только для ознакомления,
см. техническую документацию
3 490 руб.
от 10 шт.2 970 руб.
Добавить в корзину 1 шт. на сумму 3 490 руб.
Плати частями
от 874 руб. × 4 платежа
Номенклатурный номер: 8006108201
Бренд: TE Connectivity

Описание

Connectors, Interconnects\Terminal Blocks - Headers, Plugs and Sockets
12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180В° Free Hanging (In-Line)

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 284507 ->
Color Green
Contact Material Phosphor Bronze
Contact Mating Finish Tin
Current - UL 11A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Side Stacking
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Insulation Height 0.437"" (11.10mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Number of Levels 1
Number of Positions 12
Operating Temperature -40В°C ~ 110В°C
Package Bulk
Pitch 0.150"" (3.81mm)
Plug Wire Entry 180В°
Positions Per Level 12
RoHS Status RoHS Compliant
Screw Size M2
Termination Style Screw - Rising Cage Clamp
Torque - Screw 0.31 Nm (2.7 Lb-In)
Type Plug, Female Sockets
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mmВІ 0.05-2mmВІ
Wire Strip Length 5-6mm