4530
![4530](https://static.chipdip.ru/lib/169/DOC007169030.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 шт., срок 6-8 недель
2 640 руб.
Добавить в корзину 1 шт.
на сумму 2 640 руб.
Плати частями
от 660 руб. × 4 платежа
от 660 руб. × 4 платежа
Альтернативные предложения1
Описание
LPS25 Pressure Sensor Breakout Board
Adafruit LPS25 Pressure Sensor Breakout Board is designed around the ST LPS25HB, a MEMS pressure sensor. This absolute pressure sensor can quickly and easily measure the air pressure, which is useful when the user wants to know about the weather or to determine altitude. The LPS25 has a wide measurement range of 260-1260hPa with 24-bit pressure data measurements that can be read up to 25 times a second (Hz). This ensures that the user always has an up-to-date and precise measurement. The device can measure within 0.2hPa after calibration (±1hPa before calibration).
Adafruit LPS25 Pressure Sensor Breakout Board is designed around the ST LPS25HB, a MEMS pressure sensor. This absolute pressure sensor can quickly and easily measure the air pressure, which is useful when the user wants to know about the weather or to determine altitude. The LPS25 has a wide measurement range of 260-1260hPa with 24-bit pressure data measurements that can be read up to 25 times a second (Hz). This ensures that the user always has an up-to-date and precise measurement. The device can measure within 0.2hPa after calibration (±1hPa before calibration).
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Adafruit |
Product Category: | Adafruit Accessories |
Product Type: | Accessories |
Product: | Sensors |
Subcategory: | Supplies |
Техническая документация
Datasheet
pdf, 3566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.