AC05000002701JAC00
![AC05000002701JAC00](https://static.chipdip.ru/lib/389/DOC047389120.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 10 шт. —
210 руб.
от 25 шт. —
193 руб.
от 50 шт. —
170.90 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Wirewound resistor, AC05000002701JAC00, Vishay
The AC05000002701JAC00 is a cemented leaded wirewound resistor perfect choice for general purpose power electronics, industrial and automotive electronics applications. The robust silicone cement coating can handle challenging ambient and operating conditions. Typical applications include but are not limited to pre-charging, discharging, snubber and in-rush current limiting.
Features
- High power dissipation in small design
- Excellent pulse load capability
- Flameproof insulation coating
Applications
- Industrial electronics
- Energy meter
- Power supplies
- White goods
Технические параметры
Assembly | THT |
Design | axial |
diameter | 7.5 mm |
max. operating temperature | 275 °C |
min. operating temperature | -40 °C |
ohmic resistance | 2.7 kΩ |
Power | 5 W |
Temperature coefficient | -80/+140 ppm/K |
Tolerance | ±5% |
Version | wirewound resistor |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 207 КБ