MSP-TS430PW24

MSP-TS430PW24
Изображения служат только для ознакомления,
см. техническую документацию
27 640 руб.
1 шт. на сумму 27 640 руб.
Плати частями
от 6 910 руб. × 4 платежа
Номенклатурный номер: 8006110865
Бренд: Texas Instruments

Описание

Programmer + Target Board + IDE Kits
Starter Kits come with everything required to complete an entire project including a target board, USB debugging and programming interface, free IDE software, MSP430 samples, and cables. Most target boards include a socket for a specific package and pin count. Please double check the recommended tool for the device you intent to use on the device's web page.

Технические параметры

Brand: Texas Instruments
Core: MSP430
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MSP-FET430UIF, MSP-FET430U24
Manufacturer: Texas Instruments
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Socket Target Boards
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MSP430AFE253IPW
Tradename: MSP430