PRM48BF480T600A00
![PRM48BF480T600A00](https://static.chipdip.ru/lib/236/DOC044236723.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
605 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
47 200 руб.
от 10 шт. —
34 910 руб.
от 25 шт. —
31 850 руб.
от 50 шт. —
31 192.88 руб.
1 шт.
на сумму 47 200 руб.
Плати частями
от 11 800 руб. × 4 платежа
от 11 800 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006113021
Бренд: Vicor
Описание
48V Products Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.
Технические параметры
Brand: | Vicor |
Factory Pack Quantity: | 25 |
Input Voltage, Max: | 55 V |
Input Voltage, Min: | 38 V |
Manufacturer: | Vicor |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 10.42 A |
Output Voltage: | 48 V |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Isolated |
Quiescent Current: | 14.5 mA |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1.03 MHz |
Topology: | Boost, Buck |
Техническая документация
Datasheet
pdf, 814 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.