MBA02040C2209FRP00

MBA02040C2209FRP00
Изображения служат только для ознакомления,
см. техническую документацию
40 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт.31 руб.
от 100 шт.25.34 руб.
10 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006113925

Описание

MBx/SMA Professional Metal Film Resistors

Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors feature advanced thin film technology and a wide resistance range from 0.22Ω to 22MΩ. These professional leaded thin film resistors are offered in MBA / SMA 0204, MBB / SMA 0207, and MBE / SMA 0414 variants. Features include IECQ-CECC approval according to EN 140101-806, RoHS compliance, and Class 0.25 overall stability. Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors offer options such as AEC-Q200 qualification, radial versions, and alternative termination wires. These general-purpose resistors are ideal for all fields of professional electronics where reliability and stability are of major concern. Typical applications include industrial, automotive, telecommunication, and medical equipment.

Технические параметры

Brand: Vishay/Beyschlag
Factory Pack Quantity: Factory Pack Quantity: 5000
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 1.6 mm x 3.6 mm
Packaging: Reel, Cut Tape
Product Category: Metal Film Resistors-Through Hole
Product Type: Metal Film Resistors
Product: Metal Film Resistors General Purpose
Qualification: AEC-Q200
Subcategory: Resistors
Technology: Metal Film
Temperature Coefficient: 50 PPM/C
Termination Style: Axial
Type: Thin Film Resistor
Вес, г 1

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»