SN74HCT573NSR

SN74HCT573NSR
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 25 шт.195 руб.
от 100 шт.154.27 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006116742
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Logic - Latches
Прозрачная защелка D-типа 1 канал 8: 8 IC Tri-State 20-SO

Технические параметры

Base Product Number 74HCT573 ->
Circuit 8:8
Current - Output High, Low 6mA, 6mA
Delay Time - Propagation 25ns
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Logic Type D-Type Transparent Latch
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Output Type Tri-State
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 20-SOIC (0.209"", 5.30mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74HCT ->
Supplier Device Package 20-SO
Voltage - Supply 4.5V ~ 5.5V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Transparent
High Level Output Current: -6 mA
Logic Family: HCT
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channels
Number of Circuits: 8
Number of Input Lines: 8 Line
Number of Output Lines: 8 Line
Operating Supply Voltage: 5 V
Output Type: 3-State
Package / Case: SOIC-20
Polarity: Non-Inverting
Product Category: Latches
Product Type: Latches
Propagation Delay Time: 52 ns at 4.5 V, 47 ns at 5.5 V
Quiescent Current: 8 uA
Reset Type: No Reset
Series: SN74HCT573
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: D-Type

Дополнительная информация

Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем