CES-120-01-T-S

Фото 1/4 CES-120-01-T-S
Изображения служат только для ознакомления,
см. техническую документацию
1425 шт., срок 6-8 недель
750 руб.
от 10 шт.630 руб.
от 100 шт.483 руб.
от 500 шт.382 руб.
1 шт. на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8006116784
Бренд: Samtec

Описание

This PCB socket from Samtec is a smart, space-saving connection solution for your circuit boards. It holds 20 contacts in a compact package with dimensions of 5.

Технические параметры

Application: Board-to-Board
Brand: Samtec
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 5.5 A
Factory Pack Quantity: Factory Pack Quantity: 11
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Latching Type: Unlatched
Manufacturer: Samtec
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: CES
Subcategory: Headers & Wire Housings
Termination Post Length: 3.25 mm
Termination Style: Solder Pin
Type: Socket
Voltage Rating: 400 V
Body Orientation Straight
Contact Material Bronze
Contact Plating Matte Tin
Current Rating 12A
Mounting Type Through Hole
Number of Contacts 20
Number of Rows 1
Pitch 2.54mm
Series CES
Termination Method Through Hole
Type Board to Board
Voltage Rating 333 V

Техническая документация

Datasheet
pdf, 281 КБ
Datasheet
pdf, 64 КБ
Datasheet
pdf, 1378 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.