ISO7142CCDBQ

ISO7142CCDBQ
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 460 руб.
от 75 шт.1 260 руб.
от 150 шт.1 016.90 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Номенклатурный номер: 8006117531
Бренд: Texas Instruments

Описание

ISO7142CC Low-Power Quad Channel Digital Isolator

Texas Instruments ISO7142CC Low-Power Quad Channel Digital Isolator provides galvanic isolation up to 2500V RMS for 1 minute per UL and 4242V PK per VDE. The ISO7142CC is a quad-channel isolator with two forward and two reverse-direction channels. This device is capable of the maximum data rate of 50Mbps with 5V supplies and 40Mbps with 3.3V or 2.7V supplies. ISO7142CC has integrated filters on the inputs to support noise-prone applications. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. This device has TTL input thresholds and can operate from 2.7V, 3.3V, and 5V supplies.

Технические параметры

Brand: Texas Instruments
Data Rate: 50 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 75
Forward Channels: 2 Channel
Input Type: CMOS, TTL
Isolation Type: Galvanic Isolation
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 11.1 mA
Operating Supply Voltage: 2.7 V to 5 V
Package / Case: SSOP-16
Packaging: Tube
Pd - Power Dissipation: 170 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 21 ns
Reverse Channels: 2 Channel
Series: ISO7142CC
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: General Purpose
Brand Texas Instruments
Data Rate 50 Mb/s
Factory Pack Quantity 75
Forward Channels 2 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 2.5 kVrms
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 11.1 mA
Operating Supply Voltage 2.7 V to 5 V
Package / Case SSOP-16
Packaging Tube
Pd - Power Dissipation 170 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 21 ns
Reverse Channels 2 Channel
RoHS Details
Series ISO7142CC
Supply Voltage - Max 5 V
Supply Voltage - Min 2.7 V
Type General Purpose
Unit Weight 0.004586 oz

Техническая документация

Документация
pdf, 1295 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»