TC620CCPA

TC620CCPA
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 25 шт.410 руб.
от 100 шт.378 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006117976

Описание

Board Mount Temperature Sensors Int Sensor C Opt.

Технические параметры

Accuracy +/-3 C
Brand Microchip Technology
Configuration Local
Factory Pack Quantity 60
Interface Type -
Manufacturer Microchip
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Operating Supply Current 270 uA
Output Current 1 mA
Output Type Digital
Package / Case PDIP-8
Packaging Tube
Pd - Power Dissipation 730 mW
Product Temperature Switch
Product Category Board Mount Temperature Sensors
Resolution -
RoHS Details
Series TC620
Shutdown No Shutdown
Supply Voltage - Max 18 VDC
Supply Voltage - Min 4.5 VDC
Temperature Threshold Programmable
Accuracy: +/-3 C
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Series: TC620
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 418 КБ