DCM2322TA5N17A2M60

DCM2322TA5N17A2M60
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
68 930 руб.
1 шт. на сумму 68 930 руб.
Плати частями
от 17 234 руб. × 4 платежа
Номенклатурный номер: 8006118056
Бренд: Vicor

Описание

DCM ChiP DC-DC Converters

Vicor DCM ChiP DC-DC Converters are isolated and regulated DC-DC converters, operating from an unregulated, wide-range input to generate an isolated output. These DC-DC converters use high-frequency Zero Voltage Switching (ZVS) topology that helps deliver high efficiency across a specified input line range. The DCM DC-DC converters feature a 93.6% peak efficiency, up to 600W, 25A continuous power supply, up to 1239W/in 3 power density, and a wide input range. These DCM converters provide Over Voltage (OV), Under Voltage (UV), Over Current Protection (OCP), short circuit, and thermal protection.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 154 V
Input Voltage, Min: 43 V
Input Voltage: 43 V to 154 V
Isolation Voltage: 3 kV
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 8 A
Output Power: 120 W
Output Voltage-Channel 1: 15 V
Package / Case: 2322
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DCM2322
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 2982 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.