DC480A-A
![Фото 1/2 DC480A-A](https://static.chipdip.ru/lib/493/DOC007493939.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/329/DOC030329453.jpg)
19 200 руб.
1 шт.
на сумму 19 200 руб.
Плати частями
от 4 800 руб. × 4 платежа
от 4 800 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LTC3405A-1.5 - Оценочная плата DC / DC, Step Down 1, неизолированные выходы
Технические параметры
Base Product Number | LTC3405 -> |
Board Type | Fully Populated |
Current - Output | 300mA |
ECCN | EAR99 |
Frequency - Switching | 1.5MHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3405A-1.5 |
Voltage - Input | 2.5V ~ 5.5V |
Voltage - Output | 1.5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 2.5 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 300 mA |
Output Voltage: | 1.5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3405AES6-1.5 |
Type: | Voltage Regulator-Switching Regulator |