AD7091R-8BCPZ
![Фото 1/3 AD7091R-8BCPZ](https://static.chipdip.ru/lib/677/DOC001677035.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/016/DOC014016638.jpg)
![](https://static.chipdip.ru/lib/487/DOC036487012.jpg)
2 740 руб.
от 10 шт. —
2 330 руб.
от 25 шт. —
2 080 руб.
от 80 шт. —
1 797.39 руб.
1 шт.
на сумму 2 740 руб.
Плати частями
от 685 руб. × 4 платежа
от 685 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Data Acquisition - Analog to Digital Converters (ADC)
12-битный аналого-цифровой преобразователь 1 вход 1 SAR 24-LFCSP-WQ (4x4)
Технические параметры
Architecture | SAR |
Base Product Number | AD7091 -> |
Configuration | S/H-ADC |
Data Interface | SPI, DSP |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Single Ended |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
Package / Case | 24-WFQFN Exposed Pad, CSP |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | Supply |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1M |
Supplier Device Package | 24-LFCSP-WQ (4x4) |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.09V ~ 5.25V |
Voltage - Supply, Digital | 2.09V ~ 5.25V |
Количество Выводов | 24вывод(-ов) |
Линейка Продукции | Octal 12-bit SAR ADCs |
Максимальная Рабочая Температура | 125 C |
Максимальное Напряжение Питания | 5.25В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2.7В |
Разрешение (бит) | 12бит |
Стиль Корпуса АЦП / ЦАП | LFCSP |
Тип Входного Канала | Несимметричный |
Тип Напряжения Питания | Однополярный |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Частота Выборки | 1Мвыборок/с |
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7091R |
Digital Supply Voltage: | 1.8 V to 5.25 V |
DNL - Differential Nonlinearity: | 0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
FPBW - Full Power Bandwidth: | 1.5 MHz |
Gain Error: | 0.1%FS |
INL - Integral Nonlinearity: | 0.8 LSB |
Input Type: | Single-Ended |
Interface Type: | 3-Wire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 1 Converter |
Package / Case: | LFCSP-24 |
Packaging: | Tray |
Pd - Power Dissipation: | 2.8 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Reference Voltage: | 2.5 V |
Resolution: | 12 bit |
Sampling Rate: | 1 MS/s |
Series: | AD7091R-8 |
SFDR - Spurious Free Dynamic Range: | -81 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 69 dB |
SNR - Signal to Noise Ratio: | 70 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -80 dB |
Type: | Ultralow Power |
Корпус | LFCSP-24 |
Differential Input | No |
Differential Linearity Error | '±0.9LSB |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | '±0.1%FSR |
Input Polarity | Unipolar |
Input Signal Type | Single-Ended |
Integral Nonlinearity Error | '±1.25LSB(LSB) |
Mounting | Surface Mount |
No Missing Codes | 12 |
Number of Elements | 1 |
Number of Input Channels | 8 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | LFCSP EP |
Packaging | Tape and Reel |
Pin Count | 24 |
Power Dissipation | 3.4(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | 2.5V |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 12Bit |
Sample and Hold | YES |
Sample Rate | 1MSPS(KSPS) |
Signal to Noise Ratio | 70DB(TYP) |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Single-Ended Input | YES |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем