5018762040

Фото 1/2 5018762040
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.430 руб.
от 375 шт.309 руб.
от 1125 шт.226.39 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006127553
Бренд: Molex

Описание

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 75
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: 501876
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: iGrid
Type: Shrouded
Voltage Rating: 250 VAC/DC
Number of Contacts 20
Number of Rows 2
Pitch 2mm
Series 501876

Техническая документация

Datasheet
pdf, 35 КБ
Datasheet
pdf, 35 КБ