EVAL-AD5222SDZ

Фото 1/2 EVAL-AD5222SDZ
Изображения служат только для ознакомления,
см. техническую документацию
21 160 руб.
1 шт. на сумму 21 160 руб.
Плати частями
от 5 290 руб. × 4 платежа
Номенклатурный номер: 8006129755
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Плата оценки сбора данных цифрового потенциометра AD5222

Технические параметры

Base Product Number AD5222 ->
ECCN EAR99
Function Digital Potentiometer
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Primary Attributes 2 Channel, 128 Position
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Data Acquisition
Utilized IC / Part AD5222
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Sim DAC Web Tool
Interface Type: Up/Down
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5.4 V
Packaging: Bulk
Product Category: Digital Potentiometer Development Tools
Product Type: Digital Potentiometer Development Tools
Product: Evaluation Boards
Resistance Range: 10 kOhms/50 kOhms/100 kOhms/1 MOhms
Series: AD5222
Subcategory: Development Tools
Tool Is For Evaluation Of: AD5222

Техническая документация

Datasheet
pdf, 174 КБ
Datasheet EVAL-AD5222SDZ
pdf, 584 КБ