PTCSL03T111DT1E

PTCSL03T111DT1E
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.230 руб.
от 25 шт.184 руб.
от 100 шт.158.32 руб.
1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006130639

Описание

PTCSL03 PTC Thermistors

Vishay / BC Components PTCSL03 PTC Thermistors are miniature, radial-leaded devices for overtemperature protection. PTCSL03 thermistors offer well-defined protection temperature levels, fast response time, and accurate resistance. These Vishay devices offer a wide range of protection temperatures from +80°C to +150°C. PTCSL03 provides overtemperature protection and control in a variety of applications, including industrial electronics, power supplies, motor drives, and more.

Технические параметры

Brand: Vishay/BC Components
Diameter: 4 mm
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Manufacturer: Vishay
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Resistance: 20 Ohms to 120 Ohms
Series: PTCSL03
Subcategory: Thermistors
Termination Style: Radial
Voltage: 30 V

Техническая документация