EVAL-ADCMP582BCPZ
![Фото 1/2 EVAL-ADCMP582BCPZ](https://static.chipdip.ru/lib/762/DOC007762985.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/213/DOC027213892.jpg)
78 810 руб.
1 шт.
на сумму 78 810 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
ADCMP582 Comparator Interface Evaluation Board
Технические параметры
Base Product Number | ADCMP582 -> |
ECCN | EAR99 |
Function | Comparator |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | ADCMP582 |
Brand: | Analog Devices |
Description/Function: | Evaluation board for the ADCMP582 comparators |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADCMP582 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Series: | ADCMP582 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADCMP582 |
Type: | Comparator |