EVAL-ADV7182AEBZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 210 руб.
1 шт.
на сумму 46 210 руб.
Плати частями
от 11 554 руб. × 4 платежа
от 11 554 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
ADV7182A Video Decoder Video Evaluation Board
Технические параметры
Base Product Number | ADV7182 -> |
ECCN | EAR99 |
Function | Video Decoder |
HTSUS | 8525.50.3035 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Differential Inputs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | IВІC Interface |
Software Download | http://www.analog.com/media/en/engineering-tools/d |
Supplied Contents | Board(s) |
Type | Video |
Utilized IC / Part | ADV7182A |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 7.5 V |
Packaging: | Bulk |
Product Category: | Video IC Development Tools |
Product Type: | Video IC Development Tools |
Product: | Evaluation Boards |
Series: | ADV7182A |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADV7182A |
Type: | Video Decoder |
Техническая документация
Datasheet
pdf, 1293 КБ
Datasheet EVAL-ADV7182AEBZ
pdf, 756 КБ