M39029/31-240
![M39029/31-240](https://static.chipdip.ru/lib/277/DOC029277132.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5000 шт., срок 6-8 недель
380 руб.
от 10 шт. —
290 руб.
от 25 шт. —
278 руб.
от 50 шт. —
263.56 руб.
1 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006139415
Бренд: Precidip
Описание
QPL Listed Contacts
Preci-Dip QPL Listed Contacts are designed for military and aerospace applications and feature a reversed clip design. AS39029 QPL Listed Contacts offer advantages over slotted contact body designs, including a smaller difference between insertion and extraction force and reduced dispersion of the force values. Preci-Dip QPL Listed Contacts have higher redundancy at the level of the contact point with six or eight contact fingers.
Preci-Dip QPL Listed Contacts are designed for military and aerospace applications and feature a reversed clip design. AS39029 QPL Listed Contacts offer advantages over slotted contact body designs, including a smaller difference between insertion and extraction force and reduced dispersion of the force values. Preci-Dip QPL Listed Contacts have higher redundancy at the level of the contact point with six or eight contact fingers.
Технические параметры
Brand: | Preci-dip |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Contact Size: | 20 |
Contact Type: | Machined |
Current Rating: | 7.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Preci-dip |
MIL Type: | MIL-DTL-26482 I |
Packaging: | Bulk |
Part # Aliases: | 82051-7Q4-01 |
Product Category: | Circular MIL Spec Contacts |
Product Type: | Circular MIL Spec Contacts |
REACH - SVHC: | Details |
Subcategory: | Circular Connectors |
Termination Style: | Solder |
Wire Gauge: | 20 AWG |
Вес, г | 0.5785 |
Техническая документация
Datasheet
pdf, 2198 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем