EVAL-AD7400AEDZ
![Фото 1/2 EVAL-AD7400AEDZ](https://static.chipdip.ru/lib/486/DOC007486102.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/545/DOC027545960.jpg)
17 160 руб.
1 шт.
на сумму 17 160 руб.
Плати частями
от 4 290 руб. × 4 платежа
от 4 290 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Analog to Digital Converters (ADCs)
AD7400A iCouplerВ® 16 Bit 10M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Технические параметры
Base Product Number | AD7400 -> |
Data Interface | Serial |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Input Range | В±320mV |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Package | Bulk |
Power (Typ) @ Conditions | 95mW @ 10MSPS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 10M |
Series | iCouplerВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | AD7400A |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD7400A |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7400A |
Type: | ADC |
Техническая документация
Datasheet
pdf, 444 КБ
Datasheet EVAL-AD7400AEDZ
pdf, 393 КБ