DC2131A
22 590 руб.
1 шт.
на сумму 22 590 руб.
Плати частями
от 5 649 руб. × 4 платежа
от 5 649 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LTC3623 - DC / DC, Step Down 1, оценочная плата неизолированных выходов
Технические параметры
Base Product Number | LTC3623 -> |
Board Type | Fully Populated |
Current - Output | 5A |
ECCN | EAR99 |
Frequency - Switching | 1MHz |
HTSUS | 8543.70.9960 |
Main Purpose | DC/DC, Step Down |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3623 |
Voltage - Input | 4V ~ 15V |
Voltage - Output | 1V ~ 5V |
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
For Use With: | LTC3623 |
Input Voltage: | 15 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 5 A |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3623 |
Type: | Voltage Regulator-Switching Regulator |