PTH08T230WAZ

PTH08T230WAZ
Изображения служат только для ознакомления,
см. техническую документацию
4 800 руб.
от 5 шт.4 470 руб.
от 10 шт.4 440 руб.
от 36 шт.3 800.75 руб.
1 шт. на сумму 4 800 руб.
Плати частями
от 1 200 руб. × 4 платежа
Номенклатурный номер: 8006144470
Бренд: Texas Instruments

Описание

Power Module Solutions Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 36
Industry: Industrial
Input Voltage, Max: 14 V
Input Voltage, Min: 4.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 6 A
Output Voltage-Channel 1: 5.5 V
Packaging: Tray
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1362 КБ
Чертеж
pdf, 155 КБ