VEC40US15

Фото 1/2 VEC40US15
Изображения служат только для ознакомления,
см. техническую документацию
916 шт., срок 6-8 недель
5 320 руб.
от 5 шт.4 840 руб.
от 10 шт.4 390 руб.
от 25 шт.4 200.03 руб.
1 шт. на сумму 5 320 руб.
Плати частями
от 1 330 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006144543
Бренд: XP Power

Технические параметры

Approvals: CB, CCC, TUV, UL/CSA
Brand: XP Power
Center Pin Length: 11 mm
Compliance: CB, CCC, TUV, UL/CSA
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
DC Output Connector: 2.5 mm Barrel Plug(2.5x5.5)
DC Output Cord Length: 1.2 m
Efficiency: Level VI, CoC Tier 2
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 2.67 A
Output Power: 40 W
Output Voltage-Channel 1: 15 VDC
Packaging: Bulk
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Europe, North America
Series: VEC40
Subcategory: AC-DC Power Supply
Conform to the norm Energy efficiency Level VI
Connector variant straight
Efficiency 89%
Kind of input connector IEC C14
Kind of output connector 5, 5/2, 5
Kind of power supply desktop, mains
Kit contents without power cable
Length of output cable 1.2m
Manufacturer XP POWER
Maximum output current 2A
Operating modes constant voltage
Operating temperature 0…65°C
Output voltage 15V DC
Power 40W
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde anti-overload OPP, anti-overvoltage OVP, overheating OTP
Type of power supply switched-mode

Техническая документация

Datasheet
pdf, 762 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.