BCM48BF320T300A00
![BCM48BF320T300A00](https://static.chipdip.ru/lib/160/DOC043160912.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 800 руб.
от 10 шт. —
18 540 руб.
от 25 шт. —
16 920 руб.
1 шт.
на сумму 26 800 руб.
Плати частями
от 6 700 руб. × 4 платежа
от 6 700 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006145739
Бренд: Vicor
Описание
Automatic Test Equipment Application Products Vicor Automatic Test Equipment (ATE) Application Products are designed to handle the increasing demands for more efficient test capacity on the factory floor. The ATE systems must meet the technical needs of new IC products while mitigating yield loss and maintaining the same factory floor footprint as the prior generation being replaced. Semiconductor manufacturers are placing more and more demands on ATE systems to meet ever-increasing IC demands as quickly and reliably and with as little added cost as possible.
Технические параметры
Brand: | Vicor |
Factory Pack Quantity: | 25 |
Input Voltage, Max: | 55 V |
Input Voltage, Min: | 38 V |
Input Voltage: | 38 V to 55 V |
Isolation Voltage: | 2.25 kV |
Manufacturer: | Vicor |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 9.4 A |
Output Power: | 300 W |
Output Voltage-Channel 1: | 32 V |
Packaging: | Tray |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Subcategory: | DC-DC Converter |
Вес, г | 41 |
Техническая документация
Datasheet
pdf, 2154 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.