VOF-S12B-12
![VOF-S12B-12](https://static.chipdip.ru/lib/818/DOC006818097.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 шт., срок 6-8 недель
4 760 руб.
от 5 шт. —
4 410 руб.
от 10 шт. —
4 340 руб.
от 25 шт. —
3 818.03 руб.
1 шт.
на сумму 4 760 руб.
Плати частями
от 1 190 руб. × 4 платежа
от 1 190 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006146560
Бренд: CUI Inc
Описание
VOF-S12B 10W/12W Open-Frame Power Supplies
CUI Inc VOF-S12B 10W/12W Open-Frame Power Supplies are housed in a compact, board-mount package that measures 38.10mm x 25.40mm x 19.20mm. These open-frame modules feature 3kV AC isolation, <75mW no-load power consumption, and 5V DC to 24V DC voltage configuration range. CUI Inc VOF-S12B power supplies are ideal for space-constrained, low-power Information technology equipment (ITE), consumer electronics, and industrial applications.
CUI Inc VOF-S12B 10W/12W Open-Frame Power Supplies are housed in a compact, board-mount package that measures 38.10mm x 25.40mm x 19.20mm. These open-frame modules feature 3kV AC isolation, <75mW no-load power consumption, and 5V DC to 24V DC voltage configuration range. CUI Inc VOF-S12B power supplies are ideal for space-constrained, low-power Information technology equipment (ITE), consumer electronics, and industrial applications.
Технические параметры
Brand: | CUI Inc. |
Efficiency: | 85% |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 90 VAC to 264 VAC, 120 VDC to 370 VDC |
Isolation Voltage: | 3 kVAC |
Load Regulation: | Regulated |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 1 A |
Output Power: | 12 W |
Output Voltage-Channel 1: | 12 VDC |
Packaging: | Box |
Part # Aliases: | 659-91183R |
Product Category: | AC/DC Power Modules |
Product Type: | AC-DC Power Modules |
Series: | VOF-S12B |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 898 КБ
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.