MP825-0.10-1%
![MP825-0.10-1%](https://static.chipdip.ru/lib/868/DOC027868080.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
83 шт., срок 6-8 недель
2 450 руб.
от 10 шт. —
1 990 руб.
от 25 шт. —
1 760 руб.
от 50 шт. —
1 720.53 руб.
1 шт.
на сумму 2 450 руб.
Плати частями
от 614 руб. × 4 платежа
от 614 руб. × 4 платежа
Альтернативные предложения1
Описание
MP8x Series Kool-Pak Power Film Resistors
Caddock MP8x Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. With a TO-220 style power package, the MP8x provides 25W/50W at +25ºC case temperature, derated to zero at +150ºC. Constructed with Caddock's Micronox ® resistance film fired onto a flat ceramic substrate, the substrate is bonded to a copper heat sink which becomes the metal mounting surface. The Caddock MP8x Series Kool-Pak Power Film Resistors offer a resistance range of 0.20ohm to 10.0K, non-inductive design.
Caddock MP8x Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. With a TO-220 style power package, the MP8x provides 25W/50W at +25ºC case temperature, derated to zero at +150ºC. Constructed with Caddock's Micronox ® resistance film fired onto a flat ceramic substrate, the substrate is bonded to a copper heat sink which becomes the metal mounting surface. The Caddock MP8x Series Kool-Pak Power Film Resistors offer a resistance range of 0.20ohm to 10.0K, non-inductive design.
Технические параметры
Brand: | Caddock |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Features: | Non-Inductive Resistors |
Lead Diameter: | 0.76 mm |
Lead Spacing: | 5.08 mm |
Manufacturer: | Caddock |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | TO-126-2 |
Packaging: | Tube |
Product Category: | Thick Film Resistors-Through Hole |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors Leaded |
Series: | MP800 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 0 PPM/C, 200 PPM/C |
Termination Style: | Radial |
Tradename: | Kool-Pak |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 373 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.