5767039-5

5767039-5
Изображения служат только для ознакомления,
см. техническую документацию
25 800 руб.
1 шт. на сумму 25 800 руб.
Плати частями
от 6 450 руб. × 4 платежа
Номенклатурный номер: 8006148908
Бренд: TE Connectivity

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 11.5 A
Factory Pack Quantity: Factory Pack Quantity: 7
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 190 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 0.64 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: MICTOR
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 5 V, 30 VAC