E5CC-QX2ASM-802
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
87 190 руб.
−17%
после авторизации ›
1 шт.
на сумму 87 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
E5CC/E5EC/E5AC Temperature & Process Controllers
Omron Industrial Automation E5CC/E5EC/E5AC Temperature and Process Controllers feature precise control performance, easy set-up, and exceptional visibility. The fast sampling period of 50ms assures accurate and responsive control. Performance is further enhanced by Omron Automation and Safety's 2-PID control algorithm. The controllers also support simple on-off control for less demanding applications.
Omron Industrial Automation E5CC/E5EC/E5AC Temperature and Process Controllers feature precise control performance, easy set-up, and exceptional visibility. The fast sampling period of 50ms assures accurate and responsive control. Performance is further enhanced by Omron Automation and Safety's 2-PID control algorithm. The controllers also support simple on-off control for less demanding applications.
Технические параметры
Brand: | Omron Automation and Safety |
Display Type: | 11-Segment, 4-Digit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Type: | RTD, Thermocouple |
IP Rating: | IP66 |
Manufacturer: | Omron |
Maximum Operating Temperature: | +2300 C |
Minimum Operating Temperature: | -200 C |
Mounting Style: | Panel Mount |
Number of Inputs: | 1 Input |
Number of Outputs: | 2 Output |
Output Type: | Analog/Relay |
Part # Aliases: | E5CCQX2ASM802 |
Product Category: | Temperature Controllers |
Product Type: | Temperature Controllers |
Series: | E5CC |
Size: | 48 mm x 48 mm |
Subcategory: | Controllers |
Supply Voltage - Max: | 240 VAC |
Supply Voltage - Min: | 100 VAC |
Termination Style: | Screw |
Type: | Digital Temperature Controller |
Техническая документация
Datasheet
pdf, 11610 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.