MSP-TS430RGE24A

MSP-TS430RGE24A
Изображения служат только для ознакомления,
см. техническую документацию
27 640 руб.
1 шт. на сумму 27 640 руб.
Плати частями
от 6 910 руб. × 4 платежа
Номенклатурный номер: 8006150713
Бренд: Texas Instruments

Описание

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

Технические параметры

Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Description/Function: Standalone 24 pin ZIP socket target board
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: 2-Wire JTAG
Manufacturer: Texas Instruments
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Evaluation Modules
Series: MSP430FR2433
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MSP430FR2433