MB2011SB3W01
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
5 шт., срок 6-8 недель
3 170 руб.
1 шт.
на сумму 3 170 руб.
Плати частями
от 794 руб. × 4 платежа
от 794 руб. × 4 платежа
Описание
Switches\Pushbutton Switches
Pushbutton Switch SPDT Standard Panel Mount, Rear
Технические параметры
Actuator Type | Plunger for Cap |
California Prop 65 | Warning Information |
Circuit | SPDT |
Current Rating (Amps) | 6A (AC), 3A (DC) |
ECCN | EAR99 |
Electrical Life | 25,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9035 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Mechanical Life | 50,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Rear |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 12.50mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MB2000 -> |
Switch Function | On-Mom |
Termination Style | Solder Lug |
Type | Standard |
Video File | IP Rated Switches | Datasheet Preview |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Техническая документация
Datasheet
pdf, 196 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.