MSP-TS430RGC64C

MSP-TS430RGC64C
Изображения служат только для ознакомления,
см. техническую документацию
36 340 руб.
1 шт. на сумму 36 340 руб.
Плати частями
от 9 085 руб. × 4 платежа
Номенклатурный номер: 8006151394
Бренд: Texas Instruments

Описание

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

Технические параметры

Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Description/Function: MSPTS430F52xx 64-pin target board only
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MSP430F52 xx
Interface Type: 2-Wire, JTAG
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.8 V to 3.6 V
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Socket Target Boards
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MSP430F52 xx
Tradename: MSP430