95A1A-B28-B15L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 910 руб.
от 10 шт. —
1 730 руб.
от 25 шт. —
1 540 руб.
от 50 шт. —
1 315.42 руб.
1 шт.
на сумму 1 910 руб.
Плати частями
от 479 руб. × 4 платежа
от 479 руб. × 4 платежа
Описание
Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 22.55mm) Solder Lug Panel Mount
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 240 |
EU RoHS | Compliant with Exemption |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 350 |
Mechanical Rotation (°) | 300 |
Mechanical Rotational Life (Cycles) | 100000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Panel Mount |
Number of Electrical Turns (Turns) | 1 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 1 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Part Status | Active |
Positions of Adjustment | Side |
Power Rating (W) | 1 |
PPAP | No |
Resistance Value (Ohm) | 10K |
Shaft Diameter (mm) | 6.35 |
Technology | Conductive Plastic |
Temperature Coefficient (ppm/°C) | ±1000 |
Termination Style | Solder Lug |
Tolerance | 20% |
Type | Potentiometer |
Brand: | Bourns |
Element Type: | Conductive Plastic |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
IP Rating: | IP40 |
Life: | 100000 Cycle |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 1 Turn |
Packaging: | Tray |
Power Rating: | 1 W |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Potentiometers |
REACH - SVHC: | Details |
Resistance: | 10 kOhms |
Series: | 95 |
Shaft Diameter: | 6.35 mm |
Shaft Length: | 22.2 mm |
Shaft Type: | Smooth/Slotted |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | No Switch |
Taper: | Linear |
Termination Style: | Solder Lug |
Tolerance: | 20% |
Tradename: | Pro Audio |
Type: | Long Life |
Voltage Rating: | 350 VAC |