AEK-COM-BLEV1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 6-8 недель
16 770 руб.
1 шт.
на сумму 16 770 руб.
Плати частями
от 4 194 руб. × 4 платежа
от 4 194 руб. × 4 платежа
Альтернативные предложения2
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
AEK-COM-BLEV1 Evaluation BoardSTMicroelectronics AEK-COM-BLEV1 Evaluation Board is based on the BlueNRG-1 low power BLUETOOTH® smart system on chip. The board can connect to a microcontroller via a 12-pin or alternative 9-pin male connector for SPI, serial interface, or I 2 C communication. The BlueNRG-1 device is supplied with the network processor software loaded and ready to process Bluetooth commands. The software image (DTM_UART.hex) is available in the BlueNRG design kit.
Технические параметры
ECCN | 5A992C |
For Use With/Related Products | BlueNRG-1 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Transceiver; BluetoothВ® Smart 4.x Low Energy (BLE |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | UART |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 3.3 V to 5 V |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Bluetooth Modules |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Subcategory: | Development Tools |
Tradename: | AutoDevKit |
Номер Ядра Чипа | BlueNRG-1 |
Подтип Приложения | Bluetooth Low Energy, SoC |
Производитель Чипа | STMicroelectronics |
Тип Приложения Набора | Связь |
Техническая документация
Datasheet AEK-COM-BLEV1
pdf, 3346 КБ
Datasheet AEK-COM-BLEV1
pdf, 3342 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.