PDB181-K420K-103B
![Фото 1/3 PDB181-K420K-103B](https://static.chipdip.ru/lib/289/DOC008289149.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/201/DOC004201495.jpg)
![](https://static.chipdip.ru/lib/637/DOC006637118.jpg)
320 руб.
от 10 шт. —
260 руб.
от 25 шт. —
232 руб.
от 75 шт. —
209.73 руб.
1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Potentiometers, Variable Resistors\Rotary Potentiometers, Rheostats
10 кОм 1 линейный потенциометр для монтажа на панель Нет 1 Kierros Carbon 0,2 Вт, 1/5 Вт Контакты для ПК
Технические параметры
Actuator Diameter | 0.236"" (6.00mm) |
Actuator Length | 0.787"" (20.00mm) |
Actuator Type | Knurled and Slotted |
Adjustment Type | Side Adjustment |
Base Product Number | PDB181 -> |
Built in Switch | None |
Bushing Thread | M7 x 0.75 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Package | Bulk |
Power (Watts) | 0.2W, 1/5W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 10k |
Resistive Material | Carbon |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Size - Body | Square - 0.670"" x 0.650"" Face x 0.650"" H (17.00 |
Taper | Linear |
Termination Style | PC Pins |
Tolerance | В±20% |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Type | Potentiometer |
Resistance Value (Ohm) | 10K |
Maximum Voltage Rating (V) | 200 |
Power Rating (W) | 0.2 (1/5) |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 50 |
Linear or Logarithmic | Lin |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 6 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 300 |
Mechanical Rotational Life (Cycles) | 15000 |
Number of Mechanical Turns (Turns) | 1 |
Product Length (mm) | 29.5 |
Product Depth (mm) | 17 |
Product Height (mm) | 21 |
Mounting | Panel Mount/Through Hole |
Brand: | Bourns |
Element Type: | Carbon |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Bourns |
Mounting Style: | Panel Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 1 Turn |
Orientation: | Horizontal |
Packaging: | Tray |
Power Rating: | 200 mW(1/5 W) |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Audio Potentiometers |
Resistance: | 10 kOhms |
Series: | PDB18 |
Shaft Diameter: | 6 mm |
Shaft Length: | 20 mm |
Shaft Type: | Knurled/Serrated |
Subcategory: | Potentiometers, Trimmers и Rheostats |
Taper: | Linear |
Termination Style: | Through Hole |
Tolerance: | 20% |
Tradename: | Pro Audio |
Type: | Rotary Metal |