LTC4300A-1CMS8#PBF
![Фото 1/4 LTC4300A-1CMS8#PBF](https://static.chipdip.ru/lib/016/DOC014016882.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/412/DOC021412846.jpg)
![](https://static.chipdip.ru/lib/123/DOC045123760.jpg)
![](https://static.chipdip.ru/lib/412/DOC021412854.jpg)
1 710 руб.
от 10 шт. —
1 490 руб.
от 50 шт. —
1 280 руб.
от 100 шт. —
1 103.19 руб.
Добавить в корзину 1 шт.
на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
от 429 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Interface - Signal Buffers, Repeaters, Splitters
Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Технические параметры
Applications | IВІC - Hotswap |
Base Product Number | LTC4300 -> |
Capacitance - Input | 10pF |
Current - Supply | 5.1mA |
Data Rate (Max) | 400kHz |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input | 2-Wire Bus |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | 0В°C ~ 70В°C |
Output | 2-Wire Bus |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/7182 |
Software Download | http://ltspice.analog.com/software/LTspiceIV.dmght |
Supplier Device Package | 8-MSOP |
Type | Buffer, Accelerator |
Voltage - Supply | 2.7V ~ 5.5V |
Controller Type | Positive Voltage Hot Swap Controller |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | 0 °C |
Number of Outputs | 2 |
Package Type | MSOP |
Pin Count | 8 |
Brand: | Analog Devices |
Ciss - Input Capacitance: | 10 pF |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Type: | CMOS |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 5.1 mA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Type: | Open Drain |
Package/Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Interface-Signal Buffers, Repeaters |
Product Type: | Signal Buffers, Repeaters |
Product: | Buffers |
Propagation Delay Time: | 10 ns |
Series: | LTC4300A-1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Hot Swappable |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 7 |
Minimum Operating Supply Voltage - (V) | 2.7 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Typical Input Capacitance - (pF) | 10(Max) |
Case/Package | MSOP |
Max Operating Temperature | 70 °C |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | 0 °C |
Min Supply Voltage | 2.7 V |
Mount | Surface Mount |
Nominal Input Voltage | 5.5 V |
Number of Pins | 8 |
Output Voltage | 400 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем